Parametric Equivalent

VS-E4PU6006LHN3 | |
|---|---|
DigiKey Part Number | VS-E4PU6006LHN3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-E4PU6006LHN3 |
Description | DIODE STANDARD 600V 60A TO247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 60A Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 74 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 60 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-E4PU6006L-N3 | Vishay General Semiconductor - Diodes Division | 126 | VS-E4PU6006L-N3GI-ND | € 5,28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,18000 | € 5,18 |
| 25 | € 3,00680 | € 75,17 |
| 100 | € 2,48620 | € 248,62 |
| 500 | € 2,06974 | € 1 034,87 |
| 1 000 | € 1,93606 | € 1 936,06 |
| 2 000 | € 1,83324 | € 3 666,48 |
| Unit Price without VAT: | € 5,18000 |
|---|---|
| Unit Price with VAT: | € 6,31960 |


