Parametric Equivalent
Similar
Similar

VS-C4PH3006LHN3 | |
|---|---|
DigiKey Part Number | VS-C4PH3006LHN3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-C4PH3006LHN3 |
Description | DIODE STANDARD 600V 15A TO247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 600 V |
Series | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.9 V @ 15 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-C4PH3006L-N3 | Vishay General Semiconductor - Diodes Division | 353 | VS-C4PH3006L-N3GI-ND | € 5,03000 | Parametric Equivalent |
| IDW100E60FKSA1 | Infineon Technologies | 0 | IDW100E60FKSA1-ND | € 3,24000 | Similar |
| IDW50E60FKSA1 | Infineon Technologies | 146 | 448-IDW50E60FKSA1-ND | € 2,74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,12190 | € 1 060,95 |
| Unit Price without VAT: | € 2,12190 |
|---|---|
| Unit Price with VAT: | € 2,58872 |




