Diode 800 V 8A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-8EWS08STRL-M3

DigiKey Part Number
112-VS-8EWS08STRL-M3TR-ND - Tape & Reel (TR)
112-VS-8EWS08STRL-M3CT-ND - Cut Tape (CT)
112-VS-8EWS08STRL-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-8EWS08STRL-M3
Description
DIODE STANDARD 800V 8A TO252AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 800 V 8A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 800 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-252AA (DPAK)
Voltage - DC Reverse (Vr) (Max)
800 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 733
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,36000€ 3,36
10€ 2,19800€ 21,98
100€ 1,53680€ 153,68
500€ 1,25446€ 627,23
1 000€ 1,24951€ 1 249,51
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,67285€ 2 018,55
6 000€ 0,63147€ 3 788,82
9 000€ 0,61533€ 5 537,97
Manufacturers Standard Package
Unit Price without VAT:€ 3,36000
Unit Price with VAT:€ 4,09920