Parametric Equivalent




VS-8EVH06-M3/I | |
|---|---|
DigiKey Part Number | VS-8EVH06-M3/IGITR-ND - Tape & Reel (TR) VS-8EVH06-M3/IGICT-ND - Cut Tape (CT) VS-8EVH06-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8EVH06-M3/I |
Description | DIODE STANDARD 600V 8A SLIMDPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Series | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SlimDPAK |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.4 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8EVH06HM3/I | Vishay General Semiconductor - Diodes Division | 0 | VS-8EVH06HM3/IGICT-ND | € 1,54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| 10 | € 0,99200 | € 9,92 |
| 100 | € 0,66410 | € 66,41 |
| 500 | € 0,52370 | € 261,85 |
| 1 000 | € 0,47849 | € 478,49 |
| 2 000 | € 0,44048 | € 880,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 0,40361 | € 1 816,25 |
| 9 000 | € 0,37753 | € 3 397,77 |
| 13 500 | € 0,36425 | € 4 917,38 |
| 22 500 | € 0,35738 | € 8 041,05 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,90320 |


