
VS-80PFR40 | |
|---|---|
DigiKey Part Number | VS-80PFR40-ND |
Manufacturer | |
Manufacturer Product Number | VS-80PFR40 |
Description | DIODE STD REV 400V 80A DO203AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 80A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 220 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -55°C ~ 180°C |
Current - Average Rectified (Io) 80A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 9,88880 | € 988,88 |
| Unit Price without VAT: | € 9,88880 |
|---|---|
| Unit Price with VAT: | € 12,06434 |

