Direct

VS-80CPU02-F3 | |
|---|---|
DigiKey Part Number | VS-80CPU02-F3-ND |
Manufacturer | |
Manufacturer Product Number | VS-80CPU02-F3 |
Description | DIODE ARRAY GP 200V 40A TO-247AC |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 40A Through Hole TO-247-3 |
Category | Voltage - Forward (Vf) (Max) @ If 1.02 V @ 40 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) (per Diode) 40A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-80CPU02-N3 | Vishay General Semiconductor - Diodes Division | 1 | VS-80CPU02-N3GI-ND | € 8,76000 | Direct |


