Diode 800 V 50A Chassis, Stud Mount DO-203AB (DO-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-50PFR80

DigiKey Part Number
VS-50PFR80-ND
Manufacturer
Manufacturer Product Number
VS-50PFR80
Description
DIODE STD REV 800V 50A DO203AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 800 V 50A Chassis, Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 125 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-203AB (DO-5)
Voltage - DC Reverse (Vr) (Max)
800 V
Operating Temperature - Junction
-65°C ~ 190°C
Current - Average Rectified (Io)
50A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 6,87090€ 687,09
Manufacturers Standard Package
Unit Price without VAT:€ 6,87090
Unit Price with VAT:€ 8,38250