Diode 100 V 4A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 4A Surface Mount TO-277A (SMPC)
TO-277A

VS-4ESH01-M3/86A

DigiKey Part Number
VS-4ESH01-M3/86AGITR-ND - Tape & Reel (TR)
VS-4ESH01-M3/86AGICT-ND - Cut Tape (CT)
VS-4ESH01-M3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-4ESH01-M3/86A
Description
DIODE STANDARD 100V 4A TO277A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 100 V 4A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
20 ns
Series
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277A (SMPC)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
4A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
930 mV @ 4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36 668
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,02000€ 1,02
10€ 0,63700€ 6,37
100€ 0,41720€ 41,72
500€ 0,32292€ 161,46
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,27705€ 415,58
3 000€ 0,25395€ 761,85
4 500€ 0,24217€ 1 089,76
7 500€ 0,22894€ 1 717,05
10 500€ 0,22111€ 2 321,66
15 000€ 0,21350€ 3 202,50
Manufacturers Standard Package
Unit Price without VAT:€ 1,02000
Unit Price with VAT:€ 1,24440