
VS-45EPS08L-M3 | |
|---|---|
DigiKey Part Number | 112-VS-45EPS08L-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-45EPS08L-M3 |
Description | DIODE STANDARD 800V 45A TO247AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 45A Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 800 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-247AD |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 45A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.14 V @ 45 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,84072 | € 1 420,36 |
| Unit Price without VAT: | € 2,84072 |
|---|---|
| Unit Price with VAT: | € 3,46568 |

