
VS-40TTS12-M3 | |
|---|---|
DigiKey Part Number | 112-VS-40TTS12-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-40TTS12-M3 |
Description | SCR 1.2KV 40A TO-220-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 40 A Standard Recovery Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | VS-40TTS12-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 25 A | |
Current - On State (It (RMS)) (Max) | 40 A | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Off State (Max) | 500 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 140°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,97000 | € 2,97 |
| 50 | € 1,51340 | € 75,67 |
| 100 | € 1,37240 | € 137,24 |
| 500 | € 1,18758 | € 593,79 |
| Unit Price without VAT: | € 2,97000 |
|---|---|
| Unit Price with VAT: | € 3,62340 |

