
VS-40TPS08A-M3 | |
|---|---|
DigiKey Part Number | 112-VS-40TPS08A-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-40TPS08A-M3 |
Description | SCR 800V 55A TO-247AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 55 A Standard Recovery Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 200 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Off State (Max) 500 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 500A @ 50Hz |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 2.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 150 mA | Package / Case TO-247-3 |
Voltage - On State (Vtm) (Max) 1.85 V | Supplier Device Package TO-247AC |
Current - On State (It (AV)) (Max) 35 A | Base Product Number |
Current - On State (It (RMS)) (Max) 55 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,51000 | € 7,51 |
| 25 | € 4,49160 | € 112,29 |
| 100 | € 3,77130 | € 377,13 |
| 500 | € 3,19538 | € 1 597,69 |
| 1 000 | € 3,11828 | € 3 118,28 |
| Unit Price without VAT: | € 7,51000 |
|---|---|
| Unit Price with VAT: | € 9,16220 |

