Diode Array 1 Pair Common Cathode 150 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-40CTQ150STRL-M3

DigiKey Part Number
112-VS-40CTQ150STRL-M3TR-ND - Tape & Reel (TR)
112-VS-40CTQ150STRL-M3CT-ND - Cut Tape (CT)
112-VS-40CTQ150STRL-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-40CTQ150STRL-M3
Description
DIODE ARR SCHOT 150V 20A TO263AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
930 mV @ 20 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
50 µA @ 150 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io) (per Diode)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 687
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 3,99000€ 3,99
10€ 2,62900€ 26,29
100€ 1,85700€ 185,70
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€ 1,34630€ 1 077,04
1 600€ 1,28707€ 2 059,31
Manufacturers Standard Package
Unit Price without VAT:€ 3,99000
Unit Price with VAT:€ 4,86780