


VS-3C16ED07T-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-3C16ED07T-M3/ITR-ND - Tape & Reel (TR) 112-VS-3C16ED07T-M3/ICT-ND - Cut Tape (CT) 112-VS-3C16ED07T-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3C16ED07T-M3/I |
Description | RF DIODE SCHOTTKY 650V 111W SMPD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 650V 16 A 111 W SMPD |
Datasheet | Datasheet |
Category | Current - Max 16 A |
Manufacturer Vishay | Capacitance @ Vr, F 70pF @ 400V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 111 W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Diode Type Schottky - Single | Package / Case TO-263-3, D2PAK (2 Leads + Tab), Variant |
Voltage - Peak Reverse (Max) 650V | Supplier Device Package SMPD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,53000 | € 4,53 |
| 10 | € 3,45700 | € 34,57 |
| 25 | € 3,18800 | € 79,70 |
| 100 | € 2,89320 | € 289,32 |
| 250 | € 2,79576 | € 698,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,35071 | € 4 701,42 |
| Unit Price without VAT: | € 4,53000 |
|---|---|
| Unit Price with VAT: | € 5,52660 |

