


VS-3C08ED07T-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-3C08ED07T-M3/ITR-ND - Tape & Reel (TR) 112-VS-3C08ED07T-M3/ICT-ND - Cut Tape (CT) 112-VS-3C08ED07T-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3C08ED07T-M3/I |
Description | RF DIODE SCHOTTKY 650V 79W SMPD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 650V 8 A 79 W SMPD |
Datasheet | Datasheet |
Category | Current - Max 8 A |
Manufacturer Vishay | Capacitance @ Vr, F 34pF @ 400V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 79 W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Diode Type Schottky - Single | Package / Case TO-263-3, D2PAK (2 Leads + Tab), Variant |
Voltage - Peak Reverse (Max) 650V | Supplier Device Package SMPD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,74000 | € 2,74 |
| 10 | € 2,05200 | € 20,52 |
| 25 | € 1,88040 | € 47,01 |
| 100 | € 1,69210 | € 169,21 |
| 250 | € 1,60228 | € 400,57 |
| 500 | € 1,59408 | € 797,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,25064 | € 2 501,28 |
| 4 000 | € 1,22415 | € 4 896,60 |
| 6 000 | € 1,21088 | € 7 265,28 |
| Unit Price without VAT: | € 2,74000 |
|---|---|
| Unit Price with VAT: | € 3,34280 |

