


VS-3C06ED07T-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-3C06ED07T-M3/ITR-ND - Tape & Reel (TR) 112-VS-3C06ED07T-M3/ICT-ND - Cut Tape (CT) 112-VS-3C06ED07T-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3C06ED07T-M3/I |
Description | RF DIODE SCHOTTKY 650V 72W SMPD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 650V 6 A 72 W SMPD |
Datasheet | Datasheet |
Category | Current - Max 6 A |
Manufacturer Vishay | Capacitance @ Vr, F 27pF @ 400V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 72 W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Diode Type Schottky - Single | Package / Case TO-263-3, D2PAK (2 Leads + Tab), Variant |
Voltage - Peak Reverse (Max) 650V | Supplier Device Package SMPD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,27000 | € 2,27 |
| 10 | € 1,69200 | € 16,92 |
| 25 | € 1,54760 | € 38,69 |
| 100 | € 1,38800 | € 138,80 |
| 250 | € 1,31192 | € 327,98 |
| 500 | € 1,29462 | € 647,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,02217 | € 2 044,34 |
| 4 000 | € 0,99972 | € 3 998,88 |
| 6 000 | € 0,98847 | € 5 930,82 |
| Unit Price without VAT: | € 2,27000 |
|---|---|
| Unit Price with VAT: | € 2,76940 |

