


VS-3C04ED07T-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-3C04ED07T-M3/ITR-ND - Tape & Reel (TR) 112-VS-3C04ED07T-M3/ICT-ND - Cut Tape (CT) 112-VS-3C04ED07T-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3C04ED07T-M3/I |
Description | RF DIODE SCHOTTKY 650V 57W SMPD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 650V 4 A 57 W SMPD |
Datasheet | Datasheet |
Category | Current - Max 4 A |
Manufacturer Vishay | Capacitance @ Vr, F 21pF @ 400V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 57 W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Diode Type Schottky - Single | Package / Case TO-263-3, D2PAK (2 Leads + Tab), Variant |
Voltage - Peak Reverse (Max) 650V | Supplier Device Package SMPD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,70000 | € 1,70 |
| 10 | € 1,25200 | € 12,52 |
| 25 | € 1,14040 | € 28,51 |
| 100 | € 1,01740 | € 101,74 |
| 250 | € 0,95884 | € 239,71 |
| 500 | € 0,93364 | € 466,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,80588 | € 1 611,76 |
| 4 000 | € 0,78740 | € 3 149,60 |
| 6 000 | € 0,77814 | € 4 668,84 |
| 10 000 | € 0,76789 | € 7 678,90 |
| Unit Price without VAT: | € 1,70000 |
|---|---|
| Unit Price with VAT: | € 2,07400 |

