Diode 1200 V 35A Through Hole TO-247AD (TO-3P)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-35APF12LHM3

DigiKey Part Number
VS-35APF12LHM3GI-ND
Manufacturer
Manufacturer Product Number
VS-35APF12LHM3
Description
DIODE STANDARD 1200V 35A TO247AD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 1200 V 35A Through Hole TO-247AD (TO-3P)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
450 ns
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Packaging
Tube
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1200 V
Package / Case
Current - Average Rectified (Io)
35A
Supplier Device Package
TO-247AD (TO-3P)
Voltage - Forward (Vf) (Max) @ If
1.47 V @ 35 A
Operating Temperature - Junction
-40°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
500€ 2,80800€ 1 404,00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,80800
Unit Price with VAT:€ 3,42576