
VS-30WQ04FNHM3 | |
|---|---|
DigiKey Part Number | VS-30WQ04FNHM3-ND |
Manufacturer | |
Manufacturer Product Number | VS-30WQ04FNHM3 |
Description | DIODE SCHOTTKY 40V 3.5A TO252AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 mA @ 40 V |
Mfr | Capacitance @ Vr, F 189pF @ 5V, 1MHz |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 3.5A | Supplier Device Package TO-252AA (DPAK) |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 3 A | Operating Temperature - Junction -40°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,51909 | € 1 557,27 |
| Unit Price without VAT: | € 0,51909 |
|---|---|
| Unit Price with VAT: | € 0,63329 |

