
VS-300MT180C | |
|---|---|
DigiKey Part Number | VS-300MT180C-ND |
Manufacturer | |
Manufacturer Product Number | VS-300MT180C |
Description | BRIDGE RECT 3P 1.8KV 258A MTC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.8 kV Chassis Mount MTC |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 258 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Voltage - Forward (Vf) (Max) @ If 1.7 V @ 300 A |
Packaging Bulk | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case MTC |
Technology Standard | Supplier Device Package MTC |
Voltage - Peak Reverse (Max) 1.8 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | € 97,45417 | € 1 169,45 |
| Unit Price without VAT: | € 97,45417 |
|---|---|
| Unit Price with VAT: | € 118,89409 |

