Direct
Similar

VS-20MQ060HM3/5AT | |
|---|---|
DigiKey Part Number | VS-20MQ060HM3/5AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-20MQ060HM3/5AT |
Description | DIODE SCHOTTKY 60V 2A DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Mfr | Capacitance @ Vr, F 31pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS2L60AY | STMicroelectronics | 13 261 | 497-12311-1-ND | € 0,52000 | Direct |
| B340A-13-F | Diodes Incorporated | 129 513 | B340A-FDICT-ND | € 0,41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,07075 | € 530,62 |
| Unit Price without VAT: | € 0,07075 |
|---|---|
| Unit Price with VAT: | € 0,08632 |



