VS-1N5818 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6 125
Unit Price: € 0,60000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 5,19611
Datasheet

Similar


STMicroelectronics
In Stock: 53 461
Unit Price: € 0,31000
Datasheet
Diode 30 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-1N5818

DigiKey Part Number
1N5818IR-ND
Manufacturer
Manufacturer Product Number
VS-1N5818
Description
DIODE SCHOTTKY 30V 1A DO204AL
Customer Reference
Detailed Description
Diode 30 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
VS-1N5818 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-204AL (DO-41)
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-65°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5818-E3/54Vishay General Semiconductor - Diodes Division6 1251N5818-E3/54GICT-ND€ 0,60000Direct
1N5818Microchip Technology0150-1N5818-ND€ 5,19611Similar
1N5818STMicroelectronics53 461497-4548-1-ND€ 0,31000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types