VS-1N3883 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 3,58740
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 41,01920
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 38,95130
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 38,95130
Datasheet
Diode 400 V 6A Chassis, Stud Mount DO-203AA (DO-4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-1N3883

DigiKey Part Number
VS-1N3883-ND
Manufacturer
Manufacturer Product Number
VS-1N3883
Description
DIODE STANDARD 400V 6A DO203AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 400 V 6A Chassis, Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
300 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
15 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-203AA (DO-4)
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-12FL40S02Vishay General Semiconductor - Diodes Division012FL40S02-ND€ 3,58740Direct
1N3883Microchip Technology01N3883MS-ND€ 41,01920Similar
1N3893Microchip Technology01N3893MS-ND€ 38,95130Similar
1N3893AMicrochip Technology01N3893A-ND€ 38,95130Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 5,14710€ 514,71
Manufacturers Standard Package
Unit Price without VAT:€ 5,14710
Unit Price with VAT:€ 6,27946