Similar

VS-1N1185 | |
|---|---|
DigiKey Part Number | VS-1N1185-ND |
Manufacturer | |
Manufacturer Product Number | VS-1N1185 |
Description | DIODE STANDARD 150V 35A DO203AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 35A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 mA @ 150 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -65°C ~ 190°C |
Current - Average Rectified (Io) 35A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 110 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-40HF40 | Vishay General Semiconductor - Diodes Division | 0 | 40HF40-ND | € 13,49000 | Similar |
| 1N1185 | Microchip Technology | 0 | 1N1185MS-ND | € 65,02350 | Similar |
| 1N1185A | Microchip Technology | 0 | 1N1185AMS-ND | € 65,02350 | Similar |
| 1N1193 | Microchip Technology | 0 | 1N1193-ND | € 65,93970 | Similar |
| 1N1193A | Microchip Technology | 0 | 1N1193A-ND | € 65,93970 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 9,72260 | € 972,26 |
| Unit Price without VAT: | € 9,72260 |
|---|---|
| Unit Price with VAT: | € 11,86157 |




