
VS-16FL20S05 | |
|---|---|
DigiKey Part Number | VS-16FL20S05-ND |
Manufacturer | |
Manufacturer Product Number | VS-16FL20S05 |
Description | DIODE STANDARD 200V 16A DO203AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 16A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 50 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-203AA (DO-4) |
Current - Average Rectified (Io) 16A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 16 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N1344A | Microchip Technology | 0 | 1N1344A-ND | € 39,57950 | Similar |
| 1N1344B | Microchip Technology | 0 | 1N1344B-ND | € 39,57950 | Similar |
| 1N2250A | Microchip Technology | 0 | 150-1N2250A-ND | € 38,53240 | Similar |
| 1N3881 | Microchip Technology | 0 | 1N3881MS-ND | € 41,01920 | Similar |
| 1N3891A | Microchip Technology | 0 | 1N3891A-ND | € 38,95130 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 6,71680 | € 671,68 |
| Unit Price without VAT: | € 6,71680 |
|---|---|
| Unit Price with VAT: | € 8,19450 |


