Direct
Direct
Similar
Similar

VS-16CTQ100STRRPBF | |
|---|---|
DigiKey Part Number | VS-16CTQ100STRRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-16CTQ100STRRPBF |
Description | DIODE ARR SCHOTT 100V 8A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 720 mV @ 8 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 550 µA @ 100 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-16CTQ100STRR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-16CTQ100STRR-M3-ND | € 0,95720 | Direct |
| STPS16H100CG-TR | STMicroelectronics | 185 | 497-12791-1-ND | € 2,28000 | Direct |
| NRVBB20100CTT4G | onsemi | 800 | NRVBB20100CTT4GOSCT-ND | € 2,85000 | Similar |
| STPS10H100CG-TR | STMicroelectronics | 2 293 | 497-7541-1-ND | € 1,39000 | Similar |




