Direct

VS-15ETU12-N3 | |
|---|---|
DigiKey Part Number | VS-15ETU12-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-15ETU12-N3 |
Description | DIODE STANDARD 1200V 15A TO220AC |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 167 ns |
Series | Current - Reverse Leakage @ Vr 80 µA @ 1200 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.78 V @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-15ETU12-M3 | Vishay General Semiconductor - Diodes Division | 5 664 | 112-VS-15ETU12-M3-ND | € 4,01000 | Direct |


