VS-12TTS08STRRPBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,80624
Datasheet
SCR 800 V 12.5 A Standard Recovery Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-12TTS08STRRPBF

DigiKey Part Number
VS-12TTS08STRRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-12TTS08STRRPBF
Description
SCR 800V 12.5A TO-263AB (D2PAK)
Customer Reference
Detailed Description
SCR 800 V 12.5 A Standard Recovery Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
30 mA
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Off State (Max)
50 µA
Packaging
Tape & Reel (TR)
Current - Non Rep. Surge 50, 60Hz (Itsm)
95A @ 50Hz
Part Status
Discontinued at DigiKey
SCR Type
Standard Recovery
Voltage - Off State
800 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
1 V
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
15 mA
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - On State (Vtm) (Max)
1.2 V
Supplier Device Package
TO-263AB (D2PAK)
Current - On State (It (AV)) (Max)
8 A
Base Product Number
Current - On State (It (RMS)) (Max)
12.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-12TTS08STRR-M3Vishay General Semiconductor - Diodes Division0VS-12TTS08STRR-M3-ND€ 0,80624Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types