
VS-12FL10S02 | |
|---|---|
DigiKey Part Number | 12FL10S02-ND |
Manufacturer | |
Manufacturer Product Number | VS-12FL10S02 |
Description | DIODE STANDARD 100V 12A DO203AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-203AA (DO-4) |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3880 | Microchip Technology | 0 | 1N3880MS-ND | € 41,01920 | Similar |
| 1N3890 | Microchip Technology | 0 | 1N3890MS-ND | € 41,01920 | Similar |
| 1N3890A | Microchip Technology | 0 | 1N3890A-ND | € 44,39610 | Similar |
| 1N5814 | Microchip Technology | 0 | 1N5814-ND | € 53,78050 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,89840 | € 289,84 |
| Unit Price without VAT: | € 2,89840 |
|---|---|
| Unit Price with VAT: | € 3,53605 |


