Direct

VS-12CTQ035-N3 | |
|---|---|
DigiKey Part Number | VS-12CTQ035-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-12CTQ035-N3 |
Description | DIODE ARR SCHOTT 35V 6A TO-220-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 6A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 730 mV @ 12 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 800 µA @ 35 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-12CTQ035-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-12CTQ035-M3-ND | € 0,81476 | Direct |


