
VS-10CWH02FNTRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-10CWH02FNTRL-M3TR-ND - Tape & Reel (TR) 112-VS-10CWH02FNTRL-M3CT-ND - Cut Tape (CT) 112-VS-10CWH02FNTRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10CWH02FNTRL-M3 |
Description | DIODE ARRAY GP 200V 10A DPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.15 V @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 23 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 40 µA @ 200 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,68000 | € 1,68 |
| 10 | € 1,07200 | € 10,72 |
| 100 | € 0,72050 | € 72,05 |
| 500 | € 0,57002 | € 285,01 |
| 1 000 | € 0,52162 | € 521,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,46016 | € 1 380,48 |
| 6 000 | € 0,42923 | € 2 575,38 |
| 9 000 | € 0,41349 | € 3 721,41 |
| 15 000 | € 0,39637 | € 5 945,55 |
| Unit Price without VAT: | € 1,68000 |
|---|---|
| Unit Price with VAT: | € 2,04960 |

