
VS-10BQ060TRPBF | |
|---|---|
DigiKey Part Number | 10BQ060PBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-10BQ060TRPBF |
Description | DIODE SCHOTTKY 60V 1A DO214AA |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-10BQ060-M3/5BT | Vishay General Semiconductor - Diodes Division | 154 327 | 112-VS-10BQ060-M3/5BTCT-ND | € 0,66000 | Similar |
| VS-10BQ060HM3/5BT | Vishay General Semiconductor - Diodes Division | 11 022 | 112-VS-10BQ060HM3/5BTCT-ND | € 0,66000 | Similar |
| B160B-13-F | Diodes Incorporated | 9 551 | B160B-FDICT-ND | € 0,99000 | Similar |
| CDBB160-G | Comchip Technology | 0 | 641-1107-1-ND | € 0,46000 | Similar |
| SK26 | Diotec Semiconductor | 9 065 | 4878-SK26CT-ND | € 0,25000 | Similar |








