
VI20120S-E3/4W | |
|---|---|
DigiKey Part Number | VI20120S-E3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | VI20120S-E3/4W |
Description | DIODE SCHOTTKY 120V 20A TO262AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 20A Through Hole TO-262AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.12 V @ 20 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 300 µA @ 120 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-262AA |
Voltage - DC Reverse (Vr) (Max) 120 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,43611 | € 3 488,88 |
| Unit Price without VAT: | € 0,43611 |
|---|---|
| Unit Price with VAT: | € 0,53205 |

