Similar


VI10150C-E3/4W | |
|---|---|
DigiKey Part Number | VI10150C-E3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VI10150C-E3/4W |
Description | DIODE ARR SCHOTT 150V 5A TO262AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.41 V @ 5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 150 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Technology Schottky | Supplier Device Package TO-262AA |
Voltage - DC Reverse (Vr) (Max) 150 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBR10150CTE | Diodes Incorporated | 50 | SBR10150CTEDI-ND | € 1,43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,40296 | € 3 223,68 |
| Unit Price without VAT: | € 0,40296 |
|---|---|
| Unit Price with VAT: | € 0,49161 |


