
VFT2080C-M3/4W | |
|---|---|
DigiKey Part Number | VFT2080C-M3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VFT2080C-M3/4W |
Description | DIODE ARR SCHOT 80V 10A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 810 mV @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 600 µA @ 80 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Schottky | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 80 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSTF2080C | Littelfuse Inc. | 0 | F7447-ND | € 0,90533 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,52188 | € 1 043,76 |
| Unit Price without VAT: | € 0,52188 |
|---|---|
| Unit Price with VAT: | € 0,63669 |


