
VFT1080C-E3/4W | |
|---|---|
DigiKey Part Number | VFT1080C-E3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VFT1080C-E3/4W |
Description | DIODE ARR SCHOTT 80V 5A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 720 mV @ 5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 400 µA @ 80 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Schottky | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 80 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,50325 | € 1 006,50 |
| Unit Price without VAT: | € 0,50325 |
|---|---|
| Unit Price with VAT: | € 0,61397 |

