Similar

VCUT03E1-SD0HG4-08 | |
|---|---|
DigiKey Part Number | VCUT03E1-SD0HG4-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCUT03E1-SD0HG4-08 |
Description | TVS DIODE 3.3VWM 13VC CLP0603 |
Customer Reference | |
Detailed Description | 13V Clamp 6A Ipp Tvs Diode Surface Mount CLP0603 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 78W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 13pF @ 1MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.5V | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 13V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDL031-1BF4 | STMicroelectronics | 73 338 | 497-ESDL031-1BF4CT-ND | € 0,14000 | Similar |


