MFR Recommended



VCAN36C2-03GHE3-08 | |
|---|---|
DigiKey Part Number | 112-VCAN36C2-03GHE3-08TR-ND - Tape & Reel (TR) 112-VCAN36C2-03GHE3-08CT-ND - Cut Tape (CT) 112-VCAN36C2-03GHE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAN36C2-03GHE3-08 |
Description | TVS DIODE 36VWM 66VC SOT323 |
Customer Reference | |
Detailed Description | 66V Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 120W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 5.5pF @ 1MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 36V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 39V | Package / Case SC-70, SOT-323 |
Voltage - Clamping (Max) @ Ipp 66V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1.8A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VCAN36C2-03GHE3A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-VCAN36C2-03GHE3A08TR-ND | € 0,07460 | MFR Recommended |


