


VCAN36C2-03G-E3-08 | |
|---|---|
DigiKey Part Number | 112-VCAN36C2-03G-E3-08TR-ND - Tape & Reel (TR) 112-VCAN36C2-03G-E3-08CT-ND - Cut Tape (CT) 112-VCAN36C2-03G-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAN36C2-03G-E3-08 |
Description | TVS DIODE 36VWM 66VC SOT323 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 66V Clamp 1.8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 120W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 5.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 2 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 36V (Max) | Qualification AEC-Q101 |
Voltage - Breakdown (Min) 39V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 66V | Package / Case SC-70, SOT-323 |
Current - Peak Pulse (10/1000µs) 1.8A (8/20µs) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,30300 | € 3,03 |
| 100 | € 0,19320 | € 19,32 |
| 500 | € 0,14532 | € 72,66 |
| 1 000 | € 0,12986 | € 129,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11020 | € 330,60 |
| 6 000 | € 0,10028 | € 601,68 |
| 9 000 | € 0,09523 | € 857,07 |
| 15 000 | € 0,08955 | € 1 343,25 |
| 21 000 | € 0,08619 | € 1 809,99 |
| 30 000 | € 0,08292 | € 2 487,60 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

