
VBT3080C-M3/8W | |
|---|---|
DigiKey Part Number | VBT3080C-M3/8W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VBT3080C-M3/8W |
Description | DIODE ARR SCHOTT 80V 15A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 820 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 700 µA @ 80 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 80 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK3080CD2 | Diotec Semiconductor | 699 | 4878-SK3080CD2-ND | € 1,54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,72026 | € 5 762,08 |
| Unit Price without VAT: | € 0,72026 |
|---|---|
| Unit Price with VAT: | € 0,87872 |


