
VB20202G-M3/8W | |
|---|---|
DigiKey Part Number | 112-VB20202G-M3/8WTR-ND - Tape & Reel (TR) 112-VB20202G-M3/8WCT-ND - Cut Tape (CT) 112-VB20202G-M3/8WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VB20202G-M3/8W |
Description | DIODE ARR SCHOT 200V 10A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 150 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,43000 | € 2,43 |
| 10 | € 1,56700 | € 15,67 |
| 100 | € 1,07500 | € 107,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,81745 | € 653,96 |
| 1 600 | € 0,75733 | € 1 211,73 |
| 2 400 | € 0,72670 | € 1 744,08 |
| 4 000 | € 0,69230 | € 2 769,20 |
| 5 600 | € 0,67193 | € 3 762,81 |
| 8 000 | € 0,65570 | € 5 245,60 |
| Unit Price without VAT: | € 2,43000 |
|---|---|
| Unit Price with VAT: | € 2,96460 |

