Diode 100 V 2.8A Surface Mount DFN33A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V9N3M103HM3/I

DigiKey Part Number
112-V9N3M103HM3/ITR-ND - Tape & Reel (TR)
112-V9N3M103HM3/ICT-ND - Cut Tape (CT)
112-V9N3M103HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V9N3M103HM3/I
Description
DIODE SCHOTTKY 100V 2.8A DFN33A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 2.8A Surface Mount DFN33A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
220 µA @ 100 V
Series
Capacitance @ Vr, F
1100pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
2.8A
Supplier Device Package
DFN33A
Voltage - Forward (Vf) (Max) @ If
710 mV @ 9 A
Operating Temperature - Junction
-40°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,21000€ 1,21
10€ 0,76200€ 7,62
100€ 0,50370€ 50,37
500€ 0,39274€ 196,37
1 000€ 0,35703€ 357,03
2 000€ 0,32698€ 653,96
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€ 0,28884€ 1 733,04
12 000€ 0,26964€ 3 235,68
18 000€ 0,25987€ 4 677,66
30 000€ 0,25083€ 7 524,90
Manufacturers Standard Package
Unit Price without VAT:€ 1,21000
Unit Price with VAT:€ 1,47620