Diode 45 V 8A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 8A Surface Mount TO-277A (SMPC)
TO-277A

V8PM45HM3/H

DigiKey Part Number
112-V8PM45HM3/HTR-ND - Tape & Reel (TR)
112-V8PM45HM3/HCT-ND - Cut Tape (CT)
112-V8PM45HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V8PM45HM3/H
Description
DIODE SCHOTTKY 45V 8A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 8A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Mfr
Capacitance @ Vr, F
1450pF @ 4V, 1MHz
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-277A (SMPC)
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 8 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 936
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,10000€ 1,10
10€ 0,69000€ 6,90
100€ 0,45440€ 45,44
500€ 0,35282€ 176,41
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,30347€ 455,21
3 000€ 0,27861€ 835,83
4 500€ 0,26594€ 1 196,73
7 500€ 0,25171€ 1 887,82
10 500€ 0,24328€ 2 554,44
15 000€ 0,23509€ 3 526,35
Manufacturers Standard Package
Unit Price without VAT:€ 1,10000
Unit Price with VAT:€ 1,34200