



V8P8-M3/87A | |
|---|---|
DigiKey Part Number | V8P8-M3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V8P8-M3/87A |
Description | DIODE SCHOTTKY 80V 4A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 660 mV @ 8 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 700 µA @ 80 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 80 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST8100S | Littelfuse Inc. | 1 798 | F10101CT-ND | € 1,54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 000 | € 0,24973 | € 3 246,49 |
| Unit Price without VAT: | € 0,24973 |
|---|---|
| Unit Price with VAT: | € 0,30467 |


