Diode 200 V 2.9A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2.9A Surface Mount TO-277A (SMPC)
TO-277A

V8P22HM3_A/I

DigiKey Part Number
112-V8P22HM3_A/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V8P22HM3_A/I
Description
DIODE SCHOTTKY 200V 2.9A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 2.9A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Series
Capacitance @ Vr, F
440pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
2.9A
Supplier Device Package
TO-277A (SMPC)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 8 A
Operating Temperature - Junction
-40°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 500€ 0,41072€ 2 669,68
Manufacturers Standard Package
Unit Price without VAT:€ 0,41072
Unit Price with VAT:€ 0,50108