V80100P-E3/45 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: € 3,62120
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: € 2,38000
Datasheet

Similar


STMicroelectronics
In Stock: 1 360
Unit Price: € 3,22000
Datasheet

Similar


STMicroelectronics
In Stock: 1 151
Unit Price: € 3,95000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 40A Through Hole TO-3P-3, SC-65-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V80100P-E3/45

DigiKey Part Number
V80100P-E3/45GI-ND
Manufacturer
Manufacturer Product Number
V80100P-E3/45
Description
DIODE ARR SCHOT 100V 40A TO247AD
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 40A Through Hole TO-3P-3, SC-65-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
780 mV @ 40 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
800 µA @ 100 V
Packaging
Tube
Operating Temperature - Junction
-40°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-3P-3, SC-65-3
Technology
Schottky
Supplier Device Package
TO-247AD (TO-3P)
Voltage - DC Reverse (Vr) (Max)
100 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
40A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSSK50-01AIXYS0DSSK50-01A-ND€ 3,62120Similar
STPS30H100CWSTMicroelectronics0497-7560-5-ND€ 2,38000Similar
STPS40H100CWSTMicroelectronics1 360497-2725-5-ND€ 3,22000Similar
STPS61H100CWSTMicroelectronics1 151497-3220-5-ND€ 3,95000Similar
Obsolete
This product is no longer manufactured. View Substitutes