


V6PWM10C-M3/I | |
|---|---|
DigiKey Part Number | 112-V6PWM10C-M3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V6PWM10C-M3/I |
Description | DIODE ARR SCHOT 100V 3A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 80 µA @ 100 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 3A | Supplier Device Package SlimDPAK |
Voltage - Forward (Vf) (Max) @ If 730 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 0,27224 | € 1 225,08 |
| Unit Price without VAT: | € 0,27224 |
|---|---|
| Unit Price with VAT: | € 0,33213 |

