
V6N3103-M3/I | |
|---|---|
DigiKey Part Number | 112-V6N3103-M3/ITR-ND - Tape & Reel (TR) 112-V6N3103-M3/ICT-ND - Cut Tape (CT) 112-V6N3103-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V6N3103-M3/I |
Description | DIODE SCHOTTKY 100V 2.3A DFN33A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.3A Surface Mount DFN33A |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 670 mV @ 6 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 280 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 730pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DFN33A |
Current - Average Rectified (Io) 2.3A | Operating Temperature - Junction -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,92000 | € 0,92 |
| 10 | € 0,57200 | € 5,72 |
| 100 | € 0,37290 | € 37,29 |
| 500 | € 0,28740 | € 143,70 |
| 1 000 | € 0,25984 | € 259,84 |
| 2 000 | € 0,23664 | € 473,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,20718 | € 1 243,08 |
| 12 000 | € 0,19234 | € 2 308,08 |
| 18 000 | € 0,18479 | € 3 326,22 |
| 30 000 | € 0,17630 | € 5 289,00 |
| 42 000 | € 0,17128 | € 7 193,76 |
| Unit Price without VAT: | € 0,92000 |
|---|---|
| Unit Price with VAT: | € 1,12240 |

