


V40PWL63C-M3/I | |
|---|---|
DigiKey Part Number | 112-V40PWL63C-M3/ITR-ND - Tape & Reel (TR) 112-V40PWL63C-M3/ICT-ND - Cut Tape (CT) 112-V40PWL63C-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V40PWL63C-M3/I |
Description | DIODE ARR SCHOT 60V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 400 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 20A | Supplier Device Package SlimDPAK |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,07000 | € 2,07 |
| 10 | € 1,33200 | € 13,32 |
| 100 | € 0,90570 | € 90,57 |
| 500 | € 0,72326 | € 361,63 |
| 1 000 | € 0,66461 | € 664,61 |
| 2 000 | € 0,64758 | € 1 295,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 0,56749 | € 2 553,71 |
| 9 000 | € 0,53367 | € 4 803,03 |
| 13 500 | € 0,52906 | € 7 142,31 |
| Unit Price without VAT: | € 2,07000 |
|---|---|
| Unit Price with VAT: | € 2,52540 |

