


V3NM153-M3/H | |
|---|---|
DigiKey Part Number | 112-V3NM153-M3/H-ND |
Manufacturer | |
Manufacturer Product Number | V3NM153-M3/H |
Description | DIODE SCHOTTK 150V 1.8A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1.8A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 35 µA @ 150 V |
Mfr | Capacitance @ Vr, F 160pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Bulk | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DFN3820A |
Current - Average Rectified (Io) 1.8A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 970 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 500 | € 0,11513 | € 1 208,87 |
| Unit Price without VAT: | € 0,11513 |
|---|---|
| Unit Price with VAT: | € 0,14046 |

