
V3N103HM3/H | |
|---|---|
DigiKey Part Number | 112-V3N103HM3/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V3N103HM3/H |
Description | DIODE SCHOTTKY 100V 3A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Mfr | Capacitance @ Vr, F 410pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DFN3820A |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 3 A | Operating Temperature - Junction -40°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 500 | € 0,13732 | € 1 441,86 |
| Unit Price without VAT: | € 0,13732 |
|---|---|
| Unit Price with VAT: | € 0,16753 |

